DRV2624YFFR

Texas Instruments
595-DRV2624YFFR
DRV2624YFFR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic driver for ER M/LRA with waveform A 595-DRV2624YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.997 Rp19.997
Rp14.383 Rp143.830
Rp12.989 Rp324.725
Rp11.466 Rp1.146.600
Rp10.732 Rp2.683.000
Rp10.292 Rp5.146.000
Rp10.017 Rp10.017.000
Full Reel (Order in multiples of 3000)
Rp9.338 Rp28.014.000
Rp9.136 Rp54.816.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
2.5 mA
- 40 C
+ 85 C
SMD/SMT
DSBGA-9
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV2624EVM
Load Voltage Rating: 2.7 V to 5.5 V
Number of Outputs: 2 Output
Operating Frequency: 400 kHz
Output Voltage: 11 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2624
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 2,200 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2624 Advanced ERM/LRA Haptic Driver

Texas Instruments DRV2624 Advanced ERM/LRA Haptic Driver relies on a proprietary closed-loop architecture to deliver sharp, strong, and consistent haptic effects while optimizing power consumption. The device includes internal memory, a loopable waveform sequencer, automatic overdrive, and braking. These additions simplify the process of generating crisp and optimum haptic effects, reducing the burden imposed on the processing unit. The DRV2624 features an automatic go-to-standby state and a battery preservation function. These features help reduce power consumption without user intervention. The NRST pin allows for a full shutdown state for additional power savings.