DRV3255EPAPRQ1

Texas Instruments
595-DRV3255EPAPRQ1
DRV3255EPAPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive integrat ed 3-phase 48-V Gat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3.5 A
- 40 C
+ 150 C
SMD/SMT
HTQFP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3255
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 95 V
Supply Voltage - Min: 5 V
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
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV3255-Q1 Automotive Gate Driver Unit (GDU)

Texas Instruments DRV3255-Q1 Automotive Gate Driver Unit (GDU) is a highly-integrated three-phase gate driver for 48V automotive motor drive applications. The device is specifically designed to provide a 3.5A peak source and 4.5A peak sink gate drive currents, and 90V MOSFET transient overvoltage support to support high-power motor drive applications. A highly efficient bootstrap architecture minimizes power losses and the gate drivers' self-heating. A charge pump allows the gate drivers to support 100% PWM duty cycle control. A wide range of monitoring, diagnostics, and protection features in the Texas Instruments DRV3255-Q1 support a robust motor drive system design. A highly configurable Active Short Circuit (ASC) function enables selected external MOSFETs to be integrated to quickly respond to system faults and eliminate the needs of external components.

In Stock: 1.566

Stock:
1.566 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp230.976 Rp230.976
Rp181.442 Rp1.814.420
Rp169.150 Rp4.228.750
Rp155.574 Rp15.557.400
Rp148.970 Rp37.242.500
Rp145.117 Rp72.558.500
Full Reel (Order in multiples of 1000)
Rp135.393 Rp135.393.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.