DRV5013BCQLPG
Images are for reference only
See Product Specifications
See Product Specifications
595-DRV5013BCQLPG
DRV5013BCQLPG
Mfr.:
Description:
Board Mount Hall Effect/Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 A 595-DRV A 595-DRV5013BCQLPGM
Board Mount Hall Effect/Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 A 595-DRV A 595-DRV5013BCQLPGM
Datasheet:
In Stock: 756
-
Stock:
-
756 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.292 | Rp12.292 | |
| Rp10.219 | Rp51.095 | |
| Rp9.503 | Rp95.030 | |
| Rp8.017 | Rp400.850 | |
| Rp7.448 | Rp744.800 | |
| Rp6.274 | Rp3.137.000 | |
| Rp5.907 | Rp5.907.000 | |
| Rp5.540 | Rp11.080.000 | |
| Rp5.320 | Rp26.600.000 |
Alternative Packaging
Similar Product
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 A 595-DRV A 595-DRV5013BCQLPG
Compliance Codes
- CNHTS:
- 9031809090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
