DRV5021A2QDBZT
Images are for reference only
See Product Specifications
See Product Specifications
595-DRV5021A2QDBZT
DRV5021A2QDBZT
Mfr.:
Description:
Board Mount Hall Effect/Magnetic Sensors Low voltage (up to 5.5V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
Board Mount Hall Effect/Magnetic Sensors Low voltage (up to 5.5V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1.834
-
Stock:
-
1.834 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1834 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.199 | Rp22.199 | |
| Rp18.896 | Rp94.480 | |
| Rp16.034 | Rp160.340 | |
| Rp14.952 | Rp747.600 | |
| Rp12.824 | Rp1.282.400 | |
| Full Reel (Order in multiples of 250) | ||
| Rp12.824 | Rp3.206.000 | |
| Rp12.017 | Rp6.008.500 | |
| Rp11.393 | Rp11.393.000 | |
| Rp10.751 | Rp21.502.000 | |
| Rp10.384 | Rp51.920.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp6.238
Min:
1
Similar Product
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Low voltage (up to 5 .5V) high bandwidth A 595-DRV5021A2QDBZT
Compliance Codes
- CNHTS:
- 8542391000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
