DRV5023AJQDBZT

Texas Instruments
595-DRV5023AJQDBZT
DRV5023AJQDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 2.5 to 38 V 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.081

Stock:
1.081 Can Dispatch Immediately
Quantities greater than 1081 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.648 Rp21.648
Rp18.529 Rp92.645
Rp15.649 Rp156.490
Rp14.603 Rp730.150
Rp11.907 Rp1.190.700
Full Reel (Order in multiples of 250)
Rp11.907 Rp2.976.750
Rp11.154 Rp5.577.000
Rp10.659 Rp10.659.000
Rp10.457 Rp20.914.000
Rp10.255 Rp51.275.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp11.008
Min:
1

Similar Product

Texas Instruments DRV5023AJQDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors 2.5-38V Dig Latch Ha ll Effect Sensor A A 595-DRV5023AJQDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Switch
2.7 mA
30 mA
3 mT to 12 mT
1 mT to 5 mT
38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5023
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Unit Weight: 9,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.