DRV5055Z1QDBZR

Texas Instruments
595-DRV5055Z1QDBZR
DRV5055Z1QDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055Z1QDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.999

Stock:
12.999 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.529 Rp18.529
Rp15.796 Rp78.980
Rp14.383 Rp143.830
Rp12.861 Rp643.050
Rp12.127 Rp1.212.700
Rp10.512 Rp5.256.000
Rp9.778 Rp9.778.000
Rp7.870 Rp15.740.000
Full Reel (Order in multiples of 3000)
Rp7.595 Rp22.785.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp35.775
Min:
1

Similar Product

Texas Instruments DRV5055Z1QDBZT
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-SOT-23 -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
6 mA
1 mA
+/- 21 mT, +/- 22 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5055
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Analog
Output Voltage: 200 mV to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 200 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5055/DRV5055-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.