DRV612RGTT

Texas Instruments
595-DRV612RGTT
DRV612RGTT

Mfr.:

Description:
Audio Amplifiers DirectPath 2Vrms Lin e Driver A 595-DRV6 A 595-DRV612RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp42.930 Rp42.930
Rp31.739 Rp317.390
Rp28.987 Rp724.675
Rp25.868 Rp2.586.800
Full Reel (Order in multiples of 250)
Rp24.400 Rp6.100.000
Rp23.666 Rp11.833.000
Rp22.749 Rp22.749.000
Rp22.199 Rp55.497.500
Rp21.465 Rp107.325.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.003 %
VQFN-16
1 Ohms
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
DRV612
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV612EVM
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 4.5 V/us
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 1 mV
Unit Weight: 50 mg
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
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.