DRV8213RTER

Texas Instruments
595-DRV8213RTER
DRV8213RTER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DUAL H-BRIDGE MOTOR DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750
Can Dispatch Immediately
On Order:
3.000
Expected 25/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.886 Rp27.886
Rp20.364 Rp203.640
Rp18.529 Rp463.225
Rp16.346 Rp1.634.600
Rp15.356 Rp3.839.000
Rp14.769 Rp7.384.500
Rp14.603 Rp14.603.000
Rp13.649 Rp40.947.000
Rp13.356 Rp80.136.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Brushed DC Motor Driver
4 A
460 uA
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Brand: Texas Instruments
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Output Voltage: 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8213
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 1.65 V
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8213 Brushed DC Motor Driver

Texas Instruments DRV8213 Brushed DC Motor Driver is an N-channel H-bridge driver with integrated current sense, regulation, and stall detection. The tripler charge pump allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low battery conditions. This driver supports 1.8V, 3.3V, and 5V logic inputs, operates at a 1.65V to 11V supply voltage range, and 240mΩ RDS(on) resistance. The DRV8213 driver offers undervoltage lockout, overcurrent, and overtemperature protections. This driver also features a PWM control interface with up to 100kHz switching frequency. The RTE package supports sensorless motor stall detection and reporting to a microcontroller. The DRV8213 driver is ideal for brushed DC motor, solenoid, relay driving, water and gas meters, electronic smart locks, electronic and robotic toys, portable printers etc.