DRV8234EVM

Texas Instruments
595-DRV8234EVM
DRV8234EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8234 EVALUATION M ODULE

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8234
DRV8234
Brand: Texas Instruments
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8234EVM Evaluation Module

Texas Instruments DRV8234EVM Evaluation Module is designed to evaluate DRV8234 38V, 2A H-bridge motor driver with ripple counting, stall detection, and speed regulation. This motor driver features motor speed and voltage regulation, current sense output, current regulation, and protection circuitry. The DRV8234EVM module comes with a GUI to control the motor driver easily. This evaluation module is ideal for brushed DC motors, solenoid, and relay driving, portable printers, Point-of-Sale (POS) devices, and battery-powered DC motor applications.