DRV8242PQRHLRQ1

Texas Instruments
595-DRV8242PQRHLRQ1
DRV8242PQRHLRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V 6-A H-bridge driver wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.690

Stock:
1.690 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp65.679 Rp65.679
Rp49.534 Rp495.340
Rp45.498 Rp1.137.450
Rp40.912 Rp4.091.200
Rp38.894 Rp9.723.500
Rp38.343 Rp19.171.500
Rp37.242 Rp37.242.000
Full Reel (Order in multiples of 3000)
Rp35.041 Rp105.123.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8242
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8242-Q1 Automotive H-Bridge Driver

Texas Instruments DRV8242-Q1 Automotive H-Bridge Driver is an AEC-Q100-qualified fully integrated H-bridge driver for various automotive applications. This device offers voltage monitoring, load diagnostics, and protection features against over-current and overtemperature. The DRV8242-Q1 driver is a bidirectional full-bridge driver with PWM, or phase enable control, and is designed in a BiCMOS high-power process technology node. This automotive driver is ideal for automotive brushed DC motors, solenoids, door modules and seat modules, Body Control Modules (BCM), gas engine systems, and on-board chargers.