DRV8263S-Q1EVM

Texas Instruments
595-DRV8263S-Q1EVM
DRV8263S-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8263-Q1 evaluatio n module for SPI va

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 18/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.280.265 Rp3.280.265

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4.5 V to 65 V
DRV8263-Q1
DRV8263S
Brand: Texas Instruments
For Use With: DRV8263S-Q1 Half Bridge Driver
Interface Type: Micro-USB
Output Current: 26 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8163x-Q1EVM Evaluation Module

Texas Instruments DRV8163x-Q1EVM Evaluation Module is configured to evaluate the operation and features of the DRV8163H in a HotRod™ package. The DRV8163-Q1 is a wide-voltage, high-power, totally integrated half-bridge driver for 24V and 48V automotive applications. The H-bridge driver is focused on high-current applications, with a 4.5V to 65V operating voltage and a 36A max output current.