DRV8306HRSMT

Texas Instruments
595-DRV8306HRSMT
DRV8306HRSMT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40-V max sensored tr apezoidal control 3 A 595-DRV8306HRSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp64.028 Rp64.028
Rp47.700 Rp477.000
Rp43.663 Rp1.091.575
Rp41.462 Rp4.146.200
Full Reel (Order in multiples of 250)
Rp35.041 Rp8.760.250
Rp34.124 Rp34.124.000
Rp33.206 Rp83.015.000
Rp32.472 Rp162.360.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp49.351
Min:
1

Similar Product

Texas Instruments DRV8306HRSMR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 40-V max sensored tr apezoidal control 3 A 595-DRV8306HRSMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
150 mA
5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 38 V
Number of Outputs: 3 Output
Output Voltage: 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8306
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 6 V
Unit Weight: 53,200 mg
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
8542391000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8306 Brushless-DC Smart Gate Driver

Texas Instruments DRV8306 Brushless-DC Smart Gate Driver is an integrated gate driver for 3-phase brushless DC (BLDC) motor applications. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8306 device generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate drive architecture supports up to 150mA source, 300mA sink peak gate drive current, and 15mA rms gate drive current capability.