DRV8317HEVM

Texas Instruments
595-DRV8317HEVM
DRV8317HEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8317 evaluation m odule for three-pha

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.039.565 Rp3.039.565

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
DRV8317H
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8317HEVM Driver Evaluation Module (EVM)

Texas Instruments DRV8317HEVM Driver Evaluation Module (EVM) is designed to help users evaluate the DRV8317, a 4.5V to 20V, 5A peak integrated three-phase FET-driver IC for motor drive applications. The driver provides three integrated half-bridges capable of directly driving a three-phase brushless DC motor. The DRV8317 integrates multiple control interface options, low-side integrated current sense resistors and sense amplifiers, a 3.3V 80mA low-dropout regulator, and a variety of protection and control features.