DRV8350FHRTVR

Texas Instruments
595-DRV8350FHRTVR
DRV8350FHRTVR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 102-V max 3-phase Fu nctional Safety Qua

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.359

Stock:
6.359 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6359 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp109.159 Rp109.159
Rp83.291 Rp832.910
Rp76.686 Rp1.917.150
Rp69.531 Rp6.953.100
Rp66.046 Rp16.511.500
Rp64.028 Rp32.014.000
Rp63.294 Rp63.294.000
Full Reel (Order in multiples of 3000)
Rp62.009 Rp186.027.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
25 mA
8.5 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 75 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 200 kHz
Output Voltage: 2.5 V to 75 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8350F
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 95 V
Supply Voltage - Min: 6 V
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
8542391000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV835xF Three-Phase Smart Gate Drivers

Texas Instruments DRV835xF Three-Phase Smart Gate Drivers are highly integrated gate drivers for three-phase brushless DC (BLDC) motor applications. The device variants provide optional integrated current shunt amplifiers to support different motor control schemes and a buck regulator to power the gate driver or external controller.