DRV8363RGZR

Texas Instruments
595-DRV8363RGZR
DRV8363RGZR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 85V (max) 3-phase sm art gate driver wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.446 Rp90.446
Rp68.981 Rp689.810
Rp63.661 Rp1.591.525
Rp57.606 Rp5.760.600
Rp54.855 Rp13.713.750
Rp53.203 Rp26.601.500
Rp52.470 Rp52.470.000
Rp51.919 Rp103.838.000
Full Reel (Order in multiples of 4000)
Rp51.736 Rp206.944.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Driver
Gate Driver
8 V to 15 V
8 V to 15 V
- 40 C
+ 150 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 200 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 85 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.