DRV8428EVM

Texas Instruments
595-DRV8428EVM
DRV8428EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8428 STEP/DIR con trol interface step

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.816.254,00 Rp1.816.254,00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8428
DRV8428
Brand: Texas Instruments
Interface Type: SPI, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8428EVM Motor Driver Evaluation Module

Texas Instruments DRV8428EVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8428. The DRV8428 is an integrated motor-driver solution for bipolar stepper motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense, regulation circuitry and a microstepping indexer. The Texas Instruments DRV8428 devices can be powered with a supply voltage from 4.5V to 33V. A simple STEP/DIR control interface allows for an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.