DRV8462DDVR

Texas Instruments
595-DRV8462DDVR
DRV8462DDVR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 65V 10A dual H-brid ge stepper motor dri

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.340

Stock:
4.340 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp191.165 Rp191.165
Rp149.153 Rp1.491.530
Rp138.696 Rp3.467.400
Rp127.138 Rp12.713.800
Full Reel (Order in multiples of 2500)
Rp127.138 Rp317.845.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
4.5 V to 65 V
8 A
8.5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8462EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 357 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8462
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8462 H-Bridge Stepper Motor Driver

Texas Instruments DRV8462 H-Bridge Stepper Motor Driver is a wide-voltage, high-power, high-performance stepper motor driver. The device supports up to 65V supply voltage, and integrated MOSFETs with 100mΩ HS + LS on-resistance allow up to 10A current.