DRV8714SQPHPRQ1

Texas Instruments
595-DRV8714SQPHPRQ1
DRV8714SQPHPRQ1

Mfr.:

Description:
Gate Drivers Automotive 40-V fou r-channel half-bridg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 922 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp110.076 Rp110.076
Rp84.025 Rp840.250
Rp77.604 Rp1.940.100
Rp70.449 Rp7.044.900
Rp67.330 Rp16.832.500
Rp66.229 Rp33.114.500
Full Reel (Order in multiples of 1000)
Rp63.477 Rp63.477.000
Rp62.376 Rp124.752.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
HTQFP-48
4 Driver
4 Output
5 mA
4.9 V
37 V
Inverting
- 40 C
+ 125 C
DRV8714
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Off Time - Max: 1 ms
Output Voltage: 250 mV to 12.5 V
Product Type: Gate Drivers
Propagation Delay - Max: 600 ns, 850 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.