DRV8811PWPR

Texas Instruments
595-DRV8811PWPR
DRV8811PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper motor contro ller IC A 595-DRV88 A 595-DRV8811PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Stepper Driver
1.4 A
4 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
38 V
8 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8811EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8811
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 118,500 mg
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
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

In Stock: 3.544

Stock:
3.544 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.136 Rp76.136
Rp57.240 Rp572.400
Rp52.470 Rp1.311.750
Rp47.333 Rp4.733.300
Rp44.764 Rp11.191.000
Rp44.214 Rp22.107.000
Rp41.829 Rp41.829.000
Full Reel (Order in multiples of 2000)
Rp40.545 Rp81.090.000
Rp39.811 Rp159.244.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.