DRV8814PWP

Texas Instruments
595-DRV8814PWP
DRV8814PWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual DC Motor Driver IC A 595-DRV8814PWPR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.447

Stock:
8.447 Can Dispatch Immediately
Quantities greater than 8447 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.544 Rp111.544
Rp85.125 Rp851.250
Rp75.586 Rp3.779.300
Rp70.816 Rp7.081.600
Rp67.330 Rp16.832.500
Rp65.312 Rp32.656.000
Rp64.394 Rp64.394.000
Rp63.661 Rp159.152.500
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp77.787
Min:
1

Similar Product

Texas Instruments DRV8434EPWPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 48-V 2.5-A bipolar s tepper or dual brus

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1.7 A
5 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Development Kit: DRV8814EVM
Load Voltage Rating: 8 V to 45 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Voltage: 3.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8814
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 8 V
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.