DRV8830DGQ

Texas Instruments
595-DRV8830DGQ
DRV8830DGQ

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1A Low Vltg Motor Dr iver A 595-DRV8830DGQR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.490

Stock:
4.490 Can Dispatch Immediately
Quantities greater than 4490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.369 Rp51.369
Rp39.811 Rp398.110
Rp36.325 Rp908.125
Rp32.472 Rp2.597.760
Rp30.638 Rp7.353.120
Rp29.904 Rp16.746.240
Rp28.436 Rp29.573.440
Rp27.702 Rp70.917.120
Rp27.152 Rp136.846.080

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp51.369
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1 A
1.4 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-10
Tube
Brand: Texas Instruments
Development Kit: DRV8830EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Output Voltage: 1.285 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8830
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 6.8 V
Supply Voltage - Min: 2.75 V
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8830 1A Low Voltage Brushed DC Motor Driver

Texas Instruments DRV8830 1A Low Voltage Brushed DC Motor Driver provides an integrated motor driver solution for battery-powered toys, printers, and other low-voltage or battery-powered motion control applications. TI DRV8830 has one H-bridge driver and can drive one DC motor or one winding of a stepper motor as well as other loads like solenoids. The output driver block of this TI DC motor driver consists of N-channel and P-channel power MOSFETs configured as an H-bridge to drive the motor winding.