DRV8885EVM

Texas Instruments
595-DRV8885EVM
DRV8885EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8885EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
8 V to 37 V
DRV8885
DRV8885
Brand: Texas Instruments
Description/Function: 1.5 A stepper motor driver with integrated current sensing evaluation module
Interface Type: USB
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 275,357 g
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
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8885EVM Stepper Motor Driver Evaluation Module

Texas Instruments DRV8885EVM Stepper Motor Driver Evaluation Module (EVM) demonstrates the integrated current sensing capabilities and performance of the DRV8885. The DRV8885 is a 1.5A stepper motor driver with 1/16 micro-stepping and integrated circuit sensing. The Texas Instruments DRV8885EVM includes the DRV8885 to control a stepper motor and an MSP430F2617 MCU to control the DRV8885 inputs. There is also a USB to UART to communicate between the GUI and the MSP430F2617.