DRV8935PRGER

Texas Instruments
595-DRV8935PRGER
DRV8935PRGER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 33V 2.5A quad indep endent half bridge d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.803

Stock:
2.803 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2803 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp95.399 Rp95.399
Rp72.650 Rp726.500
Rp66.963 Rp1.674.075
Rp60.725 Rp6.072.500
Rp57.790 Rp14.447.500
Rp55.955 Rp27.977.500
Rp55.221 Rp55.221.000
Full Reel (Order in multiples of 3000)
Rp54.671 Rp164.013.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8935PEVM
Load Voltage Rating: 4.5 V to 33 V
Number of Outputs: 4 Output
Operating Frequency: 360 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8935
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8935 Quad Half-Bridge Drivers

Texas Instruments DRV8935 Quad Half-Bridge Drivers are designed for driving up to four solenoid loads, two DC motors, one stepper motor, or additional loads. The output stage for each channel is comprised of N-channel power MOSFETs configured in a half-bridge. Easy interface with the controller is enabled via a simple PWM interface.