DRV8962QDDWRQ1

Texas Instruments
595-DRV8962QDDWRQ1
DRV8962QDDWRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 70-V sing le or dual H-bridge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.101

Stock:
2.101 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp199.421 Rp199.421
Rp155.941 Rp1.559.410
Rp145.117 Rp3.627.925
Full Reel (Order in multiples of 2500)
Rp145.117 Rp362.792.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Drivers
Half Bridge
4.5 V to 60 V
6 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8962
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8962-Q1 Four-Channel Half-Bridge Driver

Texas Instruments DRV8962-Q1 Four-Channel Half-Bridge Driver is a wide-voltage, high-power, four-channel half-bridge driver for various automotive applications. The device supports up to 60V supply voltage, and integrated MOSFETs with 50mΩ on-resistance allow up to 5A current on each output. The device can drive up to one stepper motor, four solenoids or valves, one BLDC or PMSM motor, two brushed-DC motors, and two thermoelectric coolers (Peltier elements). The output stage consists of N-channel power MOSFETs configured as four independent half-bridges, a charge pump, regulation circuits, current sensing, protection circuitry, and current sense outputs.

DRV8962 65V 4-Channel Half-Bridge Driver

Texas Instruments DRV8962 65V 4-Channel Half-Bridge Driver is a wide-voltage, high-power, four-channel half-bridge driver for various industrial applications. The device supports up to 65V supply voltage, and integrated MOSFETs with 50mΩ on-resistance allow up to 5A current on each output with the DDW package; and up to 10A current per output with the DDV package.