DS100MB201SQE/NOPB

Texas Instruments
926-DS100MB201SQENPB
DS100MB201SQE/NOPB

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual Lane 2:1/1:2 Mu x/Buffer A 926-DS10 A 926-DS100MB201SQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 372 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp394.622 Rp394.622
Rp370.773 Rp3.707.730
Rp357.013 Rp8.925.325
Rp330.778 Rp33.077.800
Full Reel (Order in multiples of 250)
Rp318.120 Rp79.530.000
Rp310.598 Rp155.299.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
LVC
WQFN-54
200 ps
2.375 V
2.625 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: DS100MB201
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.