DS125BR401ANJYR

Texas Instruments
595-DS125BR401ANJYR
DS125BR401ANJYR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Low-Power 12 Gbps 4- Lane Repeater A 595 A 595-DS125BR401ANJYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.539

Stock:
2.539 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2539 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp275.557 Rp275.557
Rp217.767 Rp2.177.670
Rp203.457 Rp5.086.425
Rp187.680 Rp18.768.000
Rp179.607 Rp44.901.750
Rp175.388 Rp87.694.000
Rp171.719 Rp171.719.000
Full Reel (Order in multiples of 2000)
Rp158.143 Rp316.286.000
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp325.458
Min:
1

Similar Product

Texas Instruments DS125BR401ANJYT
Texas Instruments
Interface - Signal Buffers, Repeaters Low-Power 12 Gbps 4- Lane Repeater A 595 A 595-DS125BR401ANJYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
3.3 V, 2.5 V
3.3 V, 2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-54
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 2.5 V
Product Type: Signal Buffers, Repeaters
Series: DS125BR401A
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 135,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99