DS125BR820NJYT
Images are for reference only
See Product Specifications
See Product Specifications
595-DS125BR820NJYT
DS125BR820NJYT
Mfr.:
Description:
Interface - Signal Buffers, Repeaters Low-Pwr 12Gbps 8Ch L inear Repeater A 59 A 595-DS125BR820NJYR
Interface - Signal Buffers, Repeaters Low-Pwr 12Gbps 8Ch L inear Repeater A 59 A 595-DS125BR820NJYR
Datasheet:
In Stock: 304
-
Stock:
-
304 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp452.412 | Rp452.412 | |
| Rp361.600 | Rp3.616.000 | |
| Rp339.034 | Rp8.475.850 | |
| Rp314.267 | Rp31.426.700 | |
| Full Reel (Order in multiples of 250) | ||
| Rp301.792 | Rp75.448.000 | |
| Rp295.004 | Rp147.502.000 | |
| 1.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp386.550
Min:
1
Similar Product
Texas Instruments
Interface - Signal Buffers, Repeaters Low-Pwr 12Gbps 8Ch L inear Repeater A 59 A 595-DS125BR820NJYT
Datasheet
Application Notes
- Advanced linear equalization in multi-gigabit systems
- Advanced Linear Repeater Used in PCIe 3.0 Add-in Card Compliance Environment
- Analog Applications Journal 2Q 2015
- Channel Tuning Made Easy Using Linear Repeaters for 10G and 12G Applications
- DS125BR820 Linear Repeater Used in 40GbE nPPI / SFF-8431 Applications
- Linear Repeaters Used in SAS/SATA Applications
Images
PCN
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Germany
Indonesia
