DS14C335MSA/NOPB

926-DS14C335MSA/NOPB
DS14C335MSA/NOPB

Mfr.:

Description:
RS-232 Interface IC SUPPLY TIA/EIA-232 3X5 DRVR/RECEIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments SN75LV4737ADBR
Texas Instruments
RS-232 Interface IC Multichannel RS-232 A 595-SN75LV4737ADB A 595-SN75LV4737ADB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SSOP-28
DS14C335
Transceiver
128 kb/s
3 Driver
5 Receiver
Full Duplex
3.6 V
3 V
SMD/SMT
20 mA
0 C
+ 70 C
ESD Protection
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 47
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.