DS15BR400TVS/NOPB

Texas Instruments
926-DS15BR400TVSNOPB
DS15BR400TVS/NOPB

Mfr.:

Description:
LVDS Interface IC 4-CH LVDS Buffer/ Re peater A 926-DS15BR A 926-DS15BR400TVSXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.579 Rp186.579
Rp145.667 Rp1.456.670
Rp135.577 Rp3.389.425
Rp135.393 Rp33.848.250
Rp129.339 Rp64.669.500
Rp121.451 Rp121.451.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
4 Receiver
2 Gb/s
CML, LVDS, LVPECL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: DS15BR400EVK/NOPB
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 215 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.64 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: DS15BR400
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1