DS160PR822NJXT

Texas Instruments
595-DS160PR822NJXT
DS160PR822NJXT

Mfr.:

Description:
PCI Interface IC PCIe® 4.0 1 6-Gbps 8-chann A 595-DS160PR822NJXR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
500
Expected 20/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp445.257 Rp445.257
Rp348.391 Rp3.483.910
Rp333.163 Rp8.329.075
Rp332.613 Rp16.630.650
Rp297.572 Rp29.757.200
Full Reel (Order in multiples of 250)
Rp272.438 Rp68.109.500
Rp266.017 Rp133.008.500
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
303 kHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 16 Gb/s
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Linear Redrivers
Product Type: PCI Interface IC
Propagation Delay Time: 90 ps
Series: DS160PR822
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: PCIe
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

DS160PR822 8-Channel Linear Redrivers

Texas Instruments DS160PR822 8-Channel Linear Redrivers are low-power, high-performance linear redriver designed to support PCIe 4.0 and Ultra Path Interface (UPI) 2.0 up to 16Gbps. The device is a protocol-agnostic linear redriver that can operate for many differential interfaces. The DS160PR822 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel, as a whole, gets link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that provide high immunity to any supply noise on the board. The Texas Instruments DS160PR822 implements high-speed testing during production for reliable high volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.