DS250DF410ABMT

Texas Instruments
595-DS250DF410ABMT
DS250DF410ABMT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 25-Gbps multi-rate 4 -channel retimer 10 A 595-DS250DF410ABMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp882.626 Rp882.626
Rp723.199 Rp7.231.990
Rp683.389 Rp17.084.725
Rp666.694 Rp66.669.400
Full Reel (Order in multiples of 250)
Rp618.627 Rp154.656.750
500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
- 40 C
+ 85 C
SMD/SMT
FCCSP-101
Reel
Cut Tape
MouseReel
Application: Backplane, Front Port, Active Cable
Brand: Texas Instruments
Data Rate: 25.8 Gb/s
Input Type: AC-Coupled, CML
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Output Type: AC-Coupled, CML
Product Type: Signal Buffers, Repeaters
Series: DS250DF410
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Multi-Rate Retimer
Unit Weight: 449,519 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DS250DF410 Multi-Rate 4-Channel Retimer

Texas Instruments DS250DF410 Multi-Rate 4-Channel Retimer is a four-channel multi-rate retimer with integrated signal conditioning. It is used to extend the reach and robustness of long, lossy, crosstalk-impaired high-speed serial links while achieving a bit error rate (BER) of 10-15 or less. Each channel of the DS250DF410 independently locks to serial data rates in a continuous range from 20.6Gbps to 25.8Gbps. This device also supports sub-rates (÷2 and ÷4), including crucial data rates such as 10.3125Gbps and 12.5Gbps. This feature allows the Texas Instruments DS250DF410 to support individual lane Forward Error Correction (FEC) pass-through.