DS30BA101SQE/NOPB

Texas Instruments
926-DS30BA101SQENOPB
DS30BA101SQE/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 3.125Gbps Diff Bfr A 926-DS30BA101SQ/NOP A 926-DS30BA101SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp243.635 Rp243.635
Rp190.798 Rp1.907.980
Rp177.589 Rp4.439.725
Rp175.755 Rp17.575.500
Full Reel (Order in multiples of 250)
Rp149.153 Rp37.288.250
Rp148.419 Rp148.419.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
CML
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 59 mA
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: DS30BA101
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 35,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.