DS320PR412-421EVM

Texas Instruments
595-DS320PR412421EVM
DS320PR412-421EVM

Mfr.:

Description:
Switch IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Switch IC Development Tools
Series: DS320PR412-421
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS320PR412-421EVM Redriver Evaluation Module

Texas Instruments DS320PR412-421EVM Redriver Evaluation Module (EVM) provides a complete high-bandwidth platform for evaluating the signal conditioning features of the Texas Instruments SN75LVPE5412, SN75LVPE5421, DS320PR412, and DS320PR421 PCI-Express® linear redrivers. It features two SN75LVPE5412 and two SN75LVPE5421 devices that can extend the transmission distance of a PCI-Express® 5.0 16x bus. The evaluation board can be used for standard add-in card compliance testing, performance evaluation, and initial system prototyping.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.757.158,26 Rp5.757.158,26