DS560DF810ALUT

Texas Instruments
595-DS560DF810ALUT
DS560DF810ALUT

Mfr.:

Description:
Ethernet ICs 56-Gbps eight-chann el retimer with 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.761.033 Rp1.761.033
Rp1.472.817 Rp14.728.170
Rp1.357.421 Rp33.935.525
Rp1.321.646 Rp132.164.600
Full Reel (Order in multiples of 250)
Rp1.321.646 Rp330.411.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
DS560DF810
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS560DF810 56Gbps Eight-Channel Retimer

Texas Instruments DS560DF810 56Gbps Eight-Channel Retimer is a multi-rate retimer with integrated signal conditioning. It extends the robustness and reach of lossy, long, crosstalk-impaired high-speed serial links. Each channel in the DS560DF810 independently locks to symbol rates (NRZ and PAM4) in a continuous range from 19.6 to 28.9GBd or any supported sub-rate. The integrated CDR function is ideal for front-port optical module applications to retime the high-speed serial data and reset the jitter budget. These features allow for individual lane forward error correction (FEC) pass-through. The DS560DF810 also supports automatic lane rate switching for CDR lock up to five combinations of modulation types and baud rates without host intervention.