DS560MB410ZAST

Texas Instruments
595-DS560MB410ZAST
DS560MB410ZAST

Mfr.:

Description:
Equalisers 56-Gbps 4-channel r edriver with 2x2 cro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp973.072 Rp973.072
Rp799.519 Rp7.995.190
Rp756.222 Rp18.905.550
Rp740.995 Rp74.099.500
Full Reel (Order in multiples of 250)
Rp683.755 Rp170.938.750
500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
NFBGA-101
Equalizers
56 Gb/s
2.5 V
- 40 C
+ 85 C
DS560MB410
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Type: Linear Redriver
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS560MB410 4-Channel Linear Redriver

Texas Instruments DS560MB410 4-Channel Linear Redriver is a low-power, high-performance linear equalizer supporting multi-rate, multi-protocol interfaces. These are supported up to 28GBd using four-level pulse amplitude modulation (PAM4) or up to 32GBd using non-return-to-zero (NRZ) modulation. It extends the reach and robustness of high-speed serial links for active copper cable (ACC), backplane, and midplane applications. The DS560MB410 can increase the reach between two ASICs by 18+dB beyond the normal ASIC-to-ASIC reach.