DS89C21TMX/NOPB

Texas Instruments
926-DS89C21TMX/NOPB
DS89C21TMX/NOPB

Mfr.:

Description:
RS-422 Interface IC Differential CMOS Li ne Driver and Recei A 926-DS89C21TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-8
DS89C21
Transceiver
10 Mb/s
1 Driver
1 Receiver
5.5 V
4.5 V
6 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Operating Supply Voltage: 5 V
Output Current: 25 mA
Output Voltage: 3 V
Pd - Power Dissipation: 714 mW
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 4.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.550

Stock:
2.550 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp68.798 Rp68.798
Rp51.185 Rp511.850
Rp46.782 Rp1.169.550
Rp42.012 Rp4.201.200
Rp39.627 Rp9.906.750
Rp38.710 Rp19.355.000
Rp36.875 Rp36.875.000
Full Reel (Order in multiples of 2500)
Rp35.775 Rp89.437.500
Rp35.041 Rp175.205.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp72.650
Min:
1

Similar Product

Texas Instruments DS89C21TM/NOPB
Texas Instruments
RS-422 Interface IC DIFF CMOS LINE DRVR AND RECEIVER PAIR A A 926-DS89C21TMX/NOPB