DS90CF384MTDX/NOPB

Texas Instruments
926-DS90CF384MTDXNPB
DS90CF384MTDX/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS 24B FPD A 926-DS90CF384MTDNOPB A 926-DS90CF384MTDNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp72.467 Rp72.467.000
Rp71.549 Rp143.098.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp135.760
Min:
1

Similar Product

Texas Instruments DS90CF384MTD/NOPB
Texas Instruments
LVDS Interface IC 3.3V LVDS Rcvr 24B A 926-DS90CF384MTDXNP A 926-DS90CF384MTDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL
28 Driver
4 Receiver
1.8 Gb/s
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Reel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Product Type: LVDS Interface IC
Series: DS90CF384
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.