DS90CP22MTX/NOPB

Texas Instruments
926-DS90CP22MTX/NOPB
DS90CP22MTX/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 800-Mbps 2x2 LVDS cr osspoint switch 16- A 926-DS90CP22MT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp84.942 Rp212.355.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp168.783
Min:
1

Similar Product

Texas Instruments DS90CP22MT/NOPB
Texas Instruments
Analogue & Digital Crosspoint ICs 800Mbps 2x2 LVDS Cro sspoint Switch A 92 A 926-DS90CP22MTX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
DS90CP22
Digital Crosspoint Switches
2 x 2
800 Mb/s
LVDS, LVPECL, PECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Brand: Texas Instruments
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.