DS90LV019 MDC

Texas Instruments
595-DS90LV019MDC
DS90LV019 MDC

Mfr.:

Description:
LVDS Interface IC DIE SALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 576   Multiples: 576
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.620 Rp16.485.120
Rp27.886 Rp32.124.672
Rp27.519 Rp79.254.720
Rp27.152 Rp140.755.968

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, LVDS
2 Driver
2 Receiver
100 Mb/s
LVCMOS, LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
Die
Brand: Texas Instruments
Operating Supply Current: 48 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 790 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 7 ns
Series: DS90LV019
Factory Pack Quantity: 288
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.