DS90LV027ATMX/NOPB

Texas Instruments
926-DS90LV027ATMXNPB
DS90LV027ATMX/NOPB

Mfr.:

Description:
LVDS Interface IC 600-Mbps LVDS dual h igh speed different A 926-DS90LV027ATMNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 947

Stock:
947
Can Dispatch Immediately
On Order:
5.000
Expected 29/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.922 Rp31.922
Rp23.483 Rp234.830
Rp21.281 Rp532.025
Rp19.080 Rp1.908.000
Rp17.796 Rp4.449.000
Rp17.465 Rp8.732.500
Rp17.392 Rp17.392.000
Full Reel (Order in multiples of 2500)
Rp15.979 Rp39.947.500
Rp15.631 Rp78.155.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp40.912
Min:
1

Similar Product

Texas Instruments DS90LV027ATM/NOPB
Texas Instruments
LVDS Interface IC LVDS DUAL HIGH SPD D IFF DRVR A 926-DS90 A 926-DS90LV027ATMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
2 Driver
2 Receiver
600 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.19 W
Product Type: LVDS Interface IC
Propagation Delay Time: 1.5 ns
Series: DS90LV027A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.