DS90LV031ATMX/NOPB

Texas Instruments
926-DS90LV031ATMXNPB
DS90LV031ATMX/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS Quad CMOS Di ff Line Dvr A 926-D A 926-DS90LV031ATMNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.423

Stock:
1.423 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.527 Rp38.527
Rp29.904 Rp299.040
Rp27.702 Rp692.550
Rp25.501 Rp2.550.100
Full Reel (Order in multiples of 2500)
Rp21.465 Rp53.662.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp56.322
Min:
1

Similar Product

Texas Instruments DS90LV031ATM/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS QUAD CMOS DI FF LINE DRVR A 926- A 926-DS90LV031ATMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
4 Receiver
400 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.088 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: DS90LV031A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.