DS90UB927QSQE/NOPB

Texas Instruments
595-DS90UB927QSQENPB
DS90UB927QSQE/NOPB

Mfr.:

Description:
Display Interface IC 5-85MHz 24B Color FP D-Link III Seralzr A 595-DS90UB927QSQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp212.080 Rp212.080
Rp190.248 Rp1.902.480
Rp177.039 Rp4.425.975
Rp162.546 Rp16.254.600
Full Reel (Order in multiples of 250)
Rp150.254 Rp37.563.500
Rp144.750 Rp72.375.000
Rp144.566 Rp144.566.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp239.599
Min:
1

Similar Product

Texas Instruments DS90UB927QSQ/NOPB
Texas Instruments
Display Interface IC 5-85MHz 24B Color FP D-Link III Seralzr A 595-DS90UB927QSQENPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
DS90UB927Q
Serializer
85 MHz
3.6 V
3 V
600 uA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Output Type: LVCMOS
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99