DS90UH981RTDTQ1

Texas Instruments
595-DS90UH981RTDTQ1
DS90UH981RTDTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 4K DSI to FPD-Link I V bridge serializer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp353.894 Rp88.473.500
Rp345.639 Rp172.819.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UH981
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UH981-Q1 Bridge Serializer

Texas Instruments DS90UH981-Q1 4K DSI to FPD-Link IV Bridge Serializer, in conjunction with an FPD-Link IV deserializer, the chipset provides a high-speed serialized interface over low-cost 50Ω coax or STP cables. The DS90UH981-Q1 is a D-PHY v1.2 compliant device that serializes a MIPI DSI input supporting video resolutions including 4K with 30-bit color depth. The FPD-Link IV interface supports video and audio data transmission and full duplex control, including I2C and GPIO data over a single or dual channel. Consolidating video data and control over two FPD-Link IV lanes reduces the interconnect size and weight and simplifies system design. EMI is minimized by using low voltage differential signaling, data scrambling, SSCG, and randomization. In backward compatible mode, the Texas Instruments DS90UH981-Q1 supports up to 720p and 1080p resolutions with 24-bit color depth over a single/dual link, as well as HDCP v1.4 support when paired with an HDCP-capable deserializer. The device is interoperable in ADAS-compatible mode with 936, 95x, 96x, and 97x deserializers supporting resolutions up to 8MP+/40fps.