DS90UH983RTDRQ1

Texas Instruments
595-DS90UH983RTDRQ1
DS90UH983RTDRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 4K DisplayPort/eDP t o FPD-Link IV bridg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp305.828 Rp611.656.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
SMD/SMT
VQFN-64
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UH983
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UH983-Q1 4K Bridge Serializer

Texas Instruments DS90UH983-Q1 DisplayPort/eDP to FPD-Link IV Bridge Serializer, in conjunction with an FPD-Link IV deserializer, the chipset provides a high-speed serialized interface over low-cost 50Ω coax or STP cables. The DS90UH983-Q1 is a VESA DP Standard v1.4 compatible device that supports advanced features such as MST, HBR3, and SuperFrame formats. The device can support video up to 4K resolution with 30-bit color. 8b10b encoded DP data is serialized onto an FPD-Link IV interface output. The FPD-Link IV interface supports audio and video data transmission and full duplex control, including GPIO and I2C data over a single or dual channel. Consolidating video data and control over FPD-Link IV lanes reduces the interconnect weight and size and simplifies system design. EMI is minimized by using low voltage differential signaling, data scrambling, SSCG, and randomization. In backward compatible mode, the Texas Instruments DS90UH983-Q1 supports up to 720p and 1080p resolutions with 24-bit color depth over a single/dual link and HDCP v1.4 support when paired with an HDCP-capable deserializer.