DS90UR905QSQ/NOPB

Texas Instruments
926-DS90UR905QSQNOPB
DS90UR905QSQ/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-MHz to 65-MHz 24-b it color FPD-Link I A 926-DS90UR905QSQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 683 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp344.905 Rp344.905
Rp274.456 Rp2.744.560
Rp256.844 Rp6.421.100
Rp237.581 Rp23.758.100
Rp227.674 Rp56.918.500
Rp223.638 Rp111.819.000
Full Reel (Order in multiples of 1000)
Rp211.713 Rp211.713.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp344.905
Min:
1

Similar Product

Texas Instruments DS90UR905QSQE/NOPB
Texas Instruments
Serializers & Deserializers - Serdes 5-65MHz 24B Color FP DLink II Serializr A 926-DS90UR905QSQNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
- 40 C
+ 105 C
SMD/SMT
WQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UR905Q
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 40 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UR905Q FPD-Link II Serializer

Texas Instruments DS90UR905Q FPD-Link II Serializer translates a parallel RGB Video Interface into a high-speed serialized interface over a single pair. This serial bus scheme greatly eases system design by eliminating skew problems between clock and data, reduces the number of connector pins, reduces the interconnect size, weight, and cost, and overall eases PCB layout. In addition, internal DC balanced decoding is used to support AC-coupled interconnects. The DS90UR905Q embeds the clock, balances the data payload, and level shifts the signals to high-speed low voltage differential signaling. Up to 24 inputs are serialized along with the three video control signals. This supports full 24-bit color or 18-bit color and 6 general purpose signals (e.g. Audio I2S) applications.