DS91M040EVK/NOPB

Texas Instruments
926-DS91M040EVK/NOPB
DS91M040EVK/NOPB

Mfr.:

Description:
Other Development Tools DS91M040TSQ EVAL BOA RD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.444.278 Rp3.444.278

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Kits
M-LVDS Transceiver
DS91M040
Brand: Texas Instruments
Description/Function: 125 MHz Quad M-LVDS Transceiver
Dimensions: 4 in x 3 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: DS91M040
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 310,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.