DS92LV0411SQE/NOPB

Texas Instruments
926-DS92LV0411SQENPB
DS92LV0411SQE/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-50MHz CH Link II S erlzr/Dserlzr A 926 A 926-DS92LV0411SQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp174.654 Rp43.663.500
Rp164.380 Rp82.190.000
Rp160.711 Rp160.711.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1.4 Gb/s
LVDS
CML
4 Input
1 Output
3.6 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
WQFN-36
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Serializers & Deserializers - Serdes
Series: DS92LV0411
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.