DS92LV1260TUJB/NOPB

Texas Instruments
926-D92LV1260TUJBNPB
DS92LV1260TUJB/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 6-channel 10-bit B- LVDS channel link de

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 119   Multiples: 119
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp488.921 Rp58.181.599
Rp473.327 Rp112.651.826
595 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
480 Mb/s
LVCMOS, LVTTL
LVTTL
10 Input
1 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
LBGA-196
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 530 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 3.7 W
Product Type: Serializers & Deserializers - Serdes
Series: DS92LV1260
Factory Pack Quantity: 119
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.