EKI-LM3S9B90

868-EKI-LM3S9B90
EKI-LM3S9B90

Mfr.:

Description:
Development Boards & Kits - ARM Stellaris LM3S9B90 IAR Tools Eval Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ARM Cortex M3
LM3S9B90
Bulk
Brand: Texas Instruments
Data Bus Width: 32 bit
Interface Type: Ethernet, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Stellaris
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.