ESD2CAN36DBZRQ1

Texas Instruments
595-ESD2CAN36DBZRQ1
ESD2CAN36DBZRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive two-chan nel bidirectional 36

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.690

Stock:
13.690 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.393 Rp13.393
Rp8.182 Rp81.820
Rp5.265 Rp526.500
Rp3.999 Rp1.999.500
Rp3.596 Rp3.596.000
Full Reel (Order in multiples of 3000)
Rp3.266 Rp9.798.000
Rp2.990 Rp17.940.000
Rp2.605 Rp23.445.000
Rp2.403 Rp57.672.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
36 V
SMD/SMT
63 V
37.8 V
SC-59-3 (SOT-23-3)
4.3 A
233 W
3.5 pF
18 kV, 25 kV
18 kV, 25 kV
- 55 C
+ 150 C
ESD2CAN36
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.